GCC30DCTD

Heilind Number:SULGCC30DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCTD

Detailed Description

Introducing the GCC30DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts with gold-plated phosphor bronze for excellent conductivity, it guarantees robust signal integrity. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. The connector's hairpin contact type and straight orientation provide efficient connectivity. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it's perfect for space-constrained applications. Trust the GCC30DCTD for your connectivity needs in aerospace, defense, and industrial systems.