| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DCTH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DCTH-S288 |
GCC30DCTH-S288
| Heilind Number: | SULGCC30DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC30DCTH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. With a 3A current rating and a voltage resistance of 700VAC, it meets stringent performance requirements. Its Hairpin contact type and Straddle orientation provide secure connectivity in a compact form factor, with 60 positions and a 2.54mm pitch. The termination method of Card Extender with Matte Tin plating offers durability and stability even in harsh environments, with an operating temperature range of -65 to 125°C. Perfect for aerospace, defense, and industrial applications, the GCC30DCTH-S288 is a top choice for high-reliability connectivity needs.

