| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DCTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DCTH |
GCC30DCTH
| Heilind Number: | SULGCC30DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DCTH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its two rows of Hairpin contacts, totaling 60 positions, guarantee secure connections. The Thru-Hole mounting type with a clearance hole and Matte Tin termination plating offer easy and durable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the GCC30DCTH for superior performance in your electronic designs.

