GCC30DCTI

Heilind Number:SULGCC30DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCTI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DCTI

Detailed Description

Introducing the GCC30DCTI, a high-performance board-to-board and card edge connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it offers reliable power transmission. The two-row, 60-position configuration with a 2.54mm pitch allows for efficient signal transfer. Its threaded mounting and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The straight orientation and hairpin contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, the GCC30DCTI is ideal for space-constrained designs in industries such as aerospace, telecommunications, and industrial equipment. Trust in its Matte Tin termination plating for long-term reliability. Upgrade your connectivity solutions with the GCC30DCTI.