GCC30DCTN

Heilind Number:SULGCC30DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCTN

Detailed Description

Introducing the GCC30DCTN, a high-performance PA9T and Phosphor Bronze connector designed for Female applications requiring a reliable connection. With two rows and 60 positions, this connector offers ample connectivity in a compact design. Featuring a Thru Hole termination method and gold-plated contacts, it ensures secure and low-resistance connections. The Hairpin contact type and straight orientation further enhance its versatility. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various demanding environments. The connector, with a tail length of 4.32 mm, boasts a connector height of 15.49 mm and width of 9.4 mm, making it ideal for board-to-board and card edge connections. With matte tin termination plating, it guarantees durability and stability. The GCC30DCTN is a top choice for high-reliability applications in the electronics industry.