GCC30DCTS-S288

Heilind Number:SULGCC30DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DCTS-S288

Detailed Description

This PA9T and phosphor bronze female connector, SKU GCC30DCTS-S288, offers a reliable solution for board-to-board or card edge connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power transmission even in demanding environments. Featuring a contact material of gold-plated phosphor bronze and termination plating of matte tin, it guarantees excellent conductivity and durability. The hairpin contact type and 2-row design with 60 positions make it suitable for high-density applications. Its side hole mount and card extender termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial uses. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into various electronic systems. Trust in the quality and performance of this connector for your connectivity needs.