GCC30DCTS

Heilind Number:SULGCC30DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCTS

Detailed Description

Introducing the GCC30DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 30 positions for a total of 60. Crafted with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, it ensures reliable conductivity at an amperage of 3A and voltage of 700VAC. The hairpin contact type, along with a straight orientation and side-hole mount, facilitates easy and secure PCB connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC30DCTS for efficient and robust board-to-board connectivity in your projects.