| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DCWD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DCWD-S288 |
GCC30DCWD-S288
| Heilind Number: | SULGCC30DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DCWD-S288, a high-performance PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and 700VAC voltage capacity, ensuring reliable power transmission. With two rows and 60 positions, it offers ample connectivity options while maintaining a compact 9.4mm width and 15.49mm height. The clearance hole mount type and card extender termination method make installation a breeze, while the gold-plated hairpin contacts ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Trust in the GCC30DCWD-S288 for secure and efficient board-to-board connections.

