| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DCWD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DCWD |
GCC30DCWD
| Heilind Number: | SULGCC30DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DCWD |
| ECAD Model: |
Specifications
Detailed Description
The GCC30DCWD is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 60 positions, this connector offers reliable connectivity with a pitch of 2.54mm. It is built to withstand demanding environments, with a voltage rating of 700VAC and an operating temperature range of -65 to 125°C. The contact material is PA9T & Phosphor Bronze, with gold plating for enhanced conductivity. The termination method is through-hole, ensuring secure and stable mounting. With a compact design measuring 9.4mm in width and 15.49mm in height, the GCC30DCWD is ideal for space-constrained installations. Trust in this connector for high-speed data transfer and signal integrity in your electronic systems.

