GCC30DCWH-S288

Heilind Number:SULGCC30DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DCWH-S288

Detailed Description

Introducing the GCC30DCWH-S288, a high-quality board-to-board PCB connector designed for precision and performance. This female connector features two rows, accommodating a total of 60 positions with a pitch of 2.54mm. Its durable construction includes PA9T and Phosphor Bronze materials, ensuring reliable conductivity even in demanding environments. The gold-plated Hairpin contacts offer optimal signal transmission, with a clearance hole mount type for easy installation. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its straddle orientation and card extender termination method provide versatility in connectivity. With a wide operating temperature range of -65 to 125°C, and matte tin termination plating, it guarantees long-term durability. Measuring at 15.49mm in height and 9.4mm in width, the GCC30DCWHS288 is a compact yet powerful solution for your PCB connection needs.