| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DCWH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DCWH |
GCC30DCWH
| Heilind Number: | SULGCC30DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DCWH |
| ECAD Model: |
Specifications
Detailed Description
GCC30DCWH features a durable and high-performance PA9T and Phosphor Bronze construction, perfect for demanding applications. With a 3A amperage and 700VAC voltage, it ensures reliable power transmission. This female connector, with two rows and Hairpin contact type, offers optimal connectivity with a pitch of 2.54mm. Its straight orientation and 60 positions make it versatile for various board-to-board PCB and card edge connections. The Thru Hole mount type with Clearance Hole design, along with Matte Tin termination plating, guarantees secure and stable installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Compact yet efficient, this connector, with a connector height of 15.49mm and width of 9.4mm, is a key component for your electronic projects.

