GCC30DCWI-S288

Heilind Number:SULGCC30DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DCWI-S288

Detailed Description

Introducing the GCC30DCWI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The two rows of 60 female contacts, made of gold-plated Phosphor Bronze in a Hairpin configuration, guarantee secure and low-resistance connections. Utilizing a threaded mounting type and card extender termination method, installation is quick and easy. The connector's 2.54mm pitch and straddle orientation offer versatility in PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The matte tin termination plating ensures durability and longevity. With a compact size of 9.4mm width and 15.49mm height, the GCC30DCWI-S288 is ideal for space-constrained designs. Whether used in aerospace, military, or industrial systems, this connector delivers unmatched performance and reliability. Upgrade your connectivity solutions with the GCC30DCWI-S288.