GCC30DCWN-S288

Heilind Number:SULGCC30DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCWN-S288

Detailed Description

Introducing the GCC30DCWN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts made of PA9T and gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The contact's hairpin design and straddle orientation facilitate secure connections. With a pitch of 2.54 mm and a tail length of 2.79 mm, it offers precise and stable signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its matte tin termination plating and no-mounting design make installation easy. Perfect for use in aerospace, defense, and industrial applications, the GCC30DCWN-S288 is a reliable solution for your connectivity needs.