GCC30DCWN

Heilind Number:SULGCC30DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCWN

Detailed Description

Introducing the GCC30DCWN, a high-performance PA9T and phosphor bronze female connector designed for demanding applications. With a 3A amperage rating and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows and 60 positions with a 2.54mm pitch, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained layouts. With matte tin termination plating ensuring secure connections, it belongs to the Board to Board PCB Connector category, meeting high industry standards. The GCC30DCWN is the perfect choice for reliable and efficient board-to-board or card edge connections.