GCC30DCWS

Heilind Number:SULGCC30DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCWS

Detailed Description

Introducing the GCC30DCWS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector, featuring two rows for optimal signal transfer, boasts a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold for enhanced conductivity. With a pitch of 2.54mm and 60 positions, it ensures seamless data transmission in even the most demanding applications. The straight orientation and side-hole mount type make installation a breeze, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for mission-critical environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout without compromising on performance. Trust in the reliability of the GCC30DCWS for your next electronic project.