GCC30DCWT-S288

Heilind Number:SULGCC30DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCWT-S288

Detailed Description

The GCC30DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 60 positions, this connector ensures secure and reliable connectivity. The female gender and threaded mount type make it easy to install, while the card extender termination method provides a stable connection. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. Gold-plated contacts and matte tin termination further enhance its performance, with a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C. The hairpin contact type and straddle orientation optimize signal transmission. With a compact size of 9.4mm width and 15.49mm height, the GCC30DCWT-S288 is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector meets the highest standards for reliability and quality. Elevate your PCB connections with the GCC30DCWT-S288.