GCC30DETH

Heilind Number:SULGCC30DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DETH

Detailed Description

Introducing the GCC30DETH, a high-performance board-to-board and card edge connector designed for precision connectivity in electronic applications. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal signal transmission and durability. With a low amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent safety and performance standards. Featuring two rows of 60 gold-plated contacts in a 2.54mm pitch, it offers reliable and efficient data transfer. The cantilever contact type and straight orientation make for easy and secure installations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. With termination through holes and matte tin plating, it ensures a stable and lasting connection. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the GCC30DETH guarantees top-notch performance. Upgrade your connectivity solutions with this essential component.