GCC30DETN

Heilind Number:SULGCC30DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DETN

Detailed Description

Introducing the GCC30DETN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector boasts a durable construction featuring PA9T and phosphor bronze materials. Its cantilever contact type ensures reliable connectivity, while gold plating guarantees optimal signal transfer. Operating at amperages of up to 3A and voltages of 700VAC, it is suitable for a wide range of electrical setups. With a pitch of 2.54mm and 60 positions, it offers ample connectivity options. The connector's straight orientation and no mounting requirement make installation a breeze. Meeting stringent quality standards, it is ideal for use in critical environments with an operating temperature range of -65 to 125°C. Trust the GCC30DETN for secure and efficient board-to-board connections in your electronic systems.