GCC30DEYH

Heilind Number:SULGCC30DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DEYH

Detailed Description

The GCC30DEYH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 30 contacts each, this connector offers reliable connectivity in a compact form factor. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The cantilever contact type and thru-hole termination method make it easy to install on PCBs. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The connector's straight orientation, 11.18mm (.44 in) tail length, and 10.95mm (.431 in) height provide flexibility in design and assembly. Its matte tin termination plating complies with RoHS standards, making it environmentally friendly. Whether used in aerospace, industrial, or telecommunications applications, the GCC30DEYH ensures high reliability and performance.