GCC30DEYI

Heilind Number:SULGCC30DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DEYI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DEYI

Detailed Description

The GCC30DEYI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of 60 female contacts with a pitch of 2.54mm, it allows for secure and precise mating. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its threaded mount type and thru-hole termination method offer easy and secure installation on PCBs. The cantilever contact type and straight orientation provide a stable connection. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained designs. Additionally, its matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Perfect for use in industrial, automotive, and aerospace electronics, the GCC30DEYI is a reliable solution for your connectivity needs.