GCC30DEYN

Heilind Number:SULGCC30DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DEYN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC30DEYN

Detailed Description

Introducing the GCC30DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 60 positions each and a pitch of 2.54 mm, this connector ensures reliable connectivity in even the most intricate circuit designs. With a contact material of phosphor bronze and gold plating, it guarantees superior signal transmission and durability. The cantilever contact type and thru-hole termination method offer easy and secure installation, while a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C make it suitable for a wide range of environments. The connector's compact design, with a height of 10.95 mm and width of 8.38 mm, saves valuable board space without compromising performance. Trust the GCC30DEYN for your critical PCB connectivity needs.