GCC30DKAD

Heilind Number:SULGCC30DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKAD

Detailed Description

Introducing our GCC30DKAD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable power delivery. The female connector, with two rows of 60 cantilever contacts, offers secure mating in right-angle orientation. Its clearance hole mount and through-hole termination method simplify installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where rugged performance is essential. The connector's compact dimensions of 13.97mm height and 9.4mm width make it suitable for space-constrained designs. With matte tin termination plating and compliance with RoHS standards, it ensures both environmental friendliness and long-term reliability. Trust the GCC30DKAD for seamless and high-speed connectivity in your critical systems.