GCC30DKAH

Heilind Number:SULGCC30DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKAH

Detailed Description

The GCC30DKAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector's right-angle orientation, two rows of 60 positions each, and 2.54mm pitch facilitate secure and efficient PCB connections. Its clearance hole mount type and thru-hole termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, the GCC30DKAH is perfect for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. This connector is ideal for use in aerospace, defense, and industrial electronics, meeting the highest standards for reliability and quality.