GCC30DKAI-S1243

Heilind Number:SULGCC30DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKAI-S1243

Detailed Description

Introducing our GCC30DKAIS1243 Board To Board PCB Connector, an essential component for high-performance electronic assemblies. This female connector features two rows with a pitch of 2.54mm (.1 in), offering 60 positions for secure and efficient connectivity. Engineered for durability, it boasts a contact material of Phosphor Bronze with Gold plating, ensuring reliable signal transmission. The cantilever contact type and right-angle orientation make it ideal for space-saving installations. With a high voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its threaded mount type and thru-hole termination method provide sturdy attachment to PCBs. Measuring 13.97mm (.55 in) in height and 10.16mm (.4 in) in width, it is compact yet robust. The Matte Tin termination plating enhances solderability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCC30DKAIS1243 ensures seamless connectivity in critical applications.