GCC30DKAI

Heilind Number:SULGCC30DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKAI

Detailed Description

Introducing the GCC30DKAI, a high-performance female board-to-board PCB connector designed for rugged applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 30 positions each, it offers versatile connectivity options. The threaded mount and through-hole termination method guarantee secure attachment to the PCB, while the cantilever contact type and right-angle orientation facilitate easy mating. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the GCC30DKAI for robust and efficient board-to-board connections in your electronic systems.