GCC30DKAN-S1243

Heilind Number:SULGCC30DKAN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKAN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKAN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKAN-S1243

Detailed Description

Introducing the GCC30DKAN-S1243, a high-performance female board-to-board PCB connector designed for critical applications. Crafted with precision using PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a compact form factor featuring two rows and 60 positions, it offers versatility in circuit board assembly. The cantilever contact type with gold plating guarantees excellent signal transmission, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it meets stringent industry standards for safety and performance. The right-angle orientation and no mounting design facilitate easy installation, making it ideal for aerospace, defense, and industrial applications where space-saving and ruggedness are essential. Trust the GCC30DKAN-S1243 for seamless and secure board-level connections.