GCC30DKAN

Heilind Number:SULGCC30DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DKAN

Detailed Description

Introducing the GCC30DKAN, a high-performance female board-to-board PCB connector designed for seamless electronic connections. Engineered with precision, this connector boasts a pitch of 2.54mm (.1 in) and a contact type of Cantilever, ensuring reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it offers excellent power handling capabilities. The contact material, made of gold-plated phosphor bronze, guarantees durability and efficient conductivity. Featuring two rows with 60 positions each, it allows for multiple connections in a compact design. The right-angle orientation and thru-hole termination method make installation easy and convenient. With an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's matte tin termination plating and 13.97mm (.55 in) height ensure optimal performance on PCBs. Perfect for high-reliability applications, the GCC30DKAN is a standout choice for demanding electronic projects.