GCC30DKAS-S1243

Heilind Number:SULGCC30DKAS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKAS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKAS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DKAS-S1243

Detailed Description

Introducing the GCC30DKAS-S1243, a high-performance female board-to-board PCB connector designed for demanding applications. With a two-row configuration, this connector offers secure and reliable connectivity in tight spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation further enhance signal transmission efficiency. With a 3A current rating and 700VAC voltage rating, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's side hole mount and thru-hole termination method provide easy and secure installation. With 60 positions and a pitch of 2.54mm, it offers ample connectivity options. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, this connector is a top choice for professionals in the electronics industry.