| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DKAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DKAS |
GCC30DKAS
| Heilind Number: | SULGCC30DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DKAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DKAS, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless electronic connections. With a 3A amperage rating and the ability to withstand voltages up to 700VAC, this female connector features two rows of 60 cantilever contacts plated with gold for optimal conductivity. Its side hole mount and through-hole termination ensure secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliability in diverse environments. The 2.54mm pitch and right-angle orientation facilitate efficient PCB layout, while the 13.97mm height and 9.4mm width offer space-saving benefits. With matte tin plating for durability and longevity, the GCC30DKAS is the perfect choice for high-reliability electronic applications.

