GCC30DKDH-S1243

Heilind Number:SULGCC30DKDH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKDH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKDH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DKDH-S1243

Detailed Description

The GCC30DKDH-S1243 is a high-performance female connector designed for reliable connections on printed circuit boards. Featuring two rows with a total of 60 positions, this connector offers ample connectivity in a compact form. With a pitch of 2.54mm, it ensures precise alignment during assembly. The contact material, phosphor bronze, combined with gold plating, guarantees excellent conductivity and durability. Operating at up to 700VAC and 3A, it is suitable for a wide range of applications. The cantilever contact type and thru-hole termination method provide secure and stable connections. With a clearance hole mount type and matte tin termination plating, installation is efficient and robust. Its rugged construction, operating temperature range of -65 to 125°C, and compliance with high-reliability standards make it ideal for demanding environments. The GCC30DKDH-S1243 is a top choice in board-to-board PCB connectors for industries where quality and performance are paramount.