GCC30DKDI-S1243

Heilind Number:SULGCC30DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKDI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKDI-S1243

Detailed Description

Featuring a reliable design for high-performance electronic connections, the GCC30DKDI-S1243 Board To Board PCB Connector offers advanced functionality in a compact form. With a two-row, threaded mount configuration, this female connector guarantees secure attachment to your PCB. Its Thru Hole termination method, combined with Phosphor Bronze contacts plated with gold, ensures exceptional conductivity and durability even in demanding environments. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements with ease. The Cantilever contact type and straight orientation facilitate seamless mating, while the 2.54mm pitch and 60 positions allow for versatile connectivity. With a tail length of 4.06mm, it accommodates various board sizes. This connector, with an operating temperature range of -65 to 125°C and matte tin termination plating, is ideal for applications where reliability is paramount. Whether used in telecommunications, consumer electronics, or industrial machinery, the GCC30DKDI-S1243 guarantees optimal performance.