GCC30DKDI

Heilind Number:SULGCC30DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKDI

Detailed Description

Introducing the GCC30DKDI, a high-performance female board-to-board PCB connector engineered for precision and reliability in electronic assemblies. With a pitch of 2.54mm, this connector features two rows with 60 positions, ensuring seamless connectivity. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal signal transmission while the cantilever contact type offers secure mating. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for diverse applications. Designed for through-hole mounting, the connector's matte tin termination plating and robust construction withstand harsh environments with an operating temperature range of -65 to 125°C. Its compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 4.06mm, make it ideal for space-constrained designs. Trust the GCC30DKDI for seamless board-to-board connections in your electronic projects, an essential component in the world of connectivity.