GCC30DKDN-S1243

Heilind Number:SULGCC30DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKDN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKDN-S1243
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC30DKDN-S1243

Detailed Description

Introducing our GCC30DKDN-S1243 Board To Board PCB Connector, designed for high-reliability applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1in) and 60 positions spread across 2 rows, it offers seamless connectivity on your PCBs. The cantilever contact type and straight orientation make for easy insertion. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various environments. The termination method is thru-hole, with Matte Tin plating for efficient soldering. With a compact size of .61in in height and .4in in width, it saves valuable space on your board. Trust in the reliability and performance of the GCC30DKDNS1243 for your electronic connections.