GCC30DKDN

Heilind Number:SULGCC30DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKDN

Detailed Description

The GCC30DKDN is a high-performance female connector designed for PCB applications, featuring two rows of 60 gold-plated contacts made of durable Phosphor Bronze. With a pitch of 2.54mm (.1 in) and a cantilever contact type, it ensures reliable signal transmission. Operating at a maximum voltage of 700 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for demanding industrial environments. Its no-mounting, thru-hole termination method and 4.06mm (.16 in) tail length facilitate easy installation on circuit boards. Measuring at .61 in height and 9.4mm (.37 in) width, it offers a compact yet robust solution for board-to-board and card edge connections. The termination plating of Matte Tin ensures excellent conductivity and corrosion resistance. Whether for telecommunications, aerospace, or automotive applications, the GCC30DKDN guarantees high reliability and performance.