GCC30DKDS

Heilind Number:SULGCC30DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKDS

Detailed Description

Introducing the GCC30DKDS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold for excellent conductivity and corrosion resistance. With a 2.54mm pitch and 60 positions spread across two rows, it offers versatile connectivity options. The cantilever contact type ensures reliable mating, while the side-hole mount and thru-hole termination method make installation easy. Operating at voltages up to 700 VAC and in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, allows for space-efficient PCB layouts. Trust the GCC30DKDS for secure and efficient board-to-board connections in your electronic devices.