GCC30DKDT

Heilind Number:SULGCC30DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKDT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DKDT

Detailed Description

Introducing the GCC30DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the requirements of industrial and commercial electronic systems. The connector, with two rows of 60 positions each, offers a pitch of 2.54mm (.1 in) for easy installation. Its threaded mount type and through-hole termination method guarantee secure and stable connections. Operating effectively in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it optimizes space utilization on PCBs. The matte tin termination plating enhances durability and corrosion resistance. Ideal for aerospace, defense, and telecommunications applications, the GCC30DKDT sets a new standard for connectivity in high-reliability systems.