GCC30DKED

Heilind Number:SULGCC30DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKED

Detailed Description

The GCC30DKED is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 30 female contacts, it ensures secure and reliable connectivity. The contact material is PA9T and phosphor bronze, with gold plating for enhanced conductivity. Operating at a maximum voltage of 700 VAC and 3A, it is suitable for power and signal transmission. The cantilever contact type and right-angle orientation provide ease of mating in tight spaces. With a clearance hole mount, 2.54mm pitch, and matte tin termination plating, this connector offers durability and efficient signal transfer. Its wide operating temperature range of -65 to 125 °C makes it ideal for harsh environments. Perfect for industrial and electronics applications requiring high reliability, the GCC30DKED is a top choice for engineers and designers seeking quality connectivity solutions. # The above description is a general representation of the product attributes provided and may require further editing to align with specific brand messaging or guidelines.