GCC30DKEH-S1243

Heilind Number:SULGCC30DKEH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKEH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKEH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKEH-S1243

Detailed Description

Introducing the GCC30DKEH-S1243, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor and two rows of 30 female pins, this connector offers seamless connectivity in electronic assemblies. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures optimal signal transmission and durability. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. Operating at up to 700 VAC and 3 A, it is suitable for various power and data applications. With a clearance hole mount and thru-hole termination, installation is straightforward. The connector's wide operating temperature range of -65 to 125 °C guarantees performance in harsh environments. Matte Tin termination plating enhances solderability. Ideal for high-density PCB layouts, this connector meets the demands of modern electronics manufacturing.