GCC30DKEH

Heilind Number:SULGCC30DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKEH

Detailed Description

The GCC30DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The cantilever contact design and right-angle orientation provide secure and space-saving connectivity. With 60 positions and a 2.54mm pitch, it offers versatile interconnection possibilities. Operating in a temperature range of -65 to 125°C, it is built to withstand harsh environmental conditions. The connector's clearance hole mount type and thru-hole termination method make installation easy and efficient. With a compact form factor, measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Overall, the GCC30DKEH is a top-of-the-line solution for high-reliability electronic connections.