GCC30DKEI-S1243

Heilind Number:SULGCC30DKEI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKEI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKEI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DKEI-S1243

Detailed Description

The GCC30DKEI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 female contacts with a pitch of 2.54mm, it ensures secure and reliable connections on your circuit boards. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation provide versatility in mounting options. The connector is terminated through holes, with a tail length of 4.57mm, and is plated with matte tin for soldering ease. Operating in a wide temperature range from -65°C to 125°C, it is ideal for use in harsh environments. Measuring 13.97mm in height and 10.16mm in width, the GCC30DKEI-S1243 is compact yet robust. Whether in aerospace, defense, or industrial electronics, this connector ensures high reliability and performance.