GCC30DKEI

Heilind Number:SULGCC30DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKEI

Detailed Description

Introducing the GCC30DKEI, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and stable connections. Constructed with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for reliable power transmission. The gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. Its cantilever contact type and right-angle orientation provide easy mating and disconnection, ideal for space-constrained installations. With 60 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for use in demanding environments. The matte tin termination plating ensures long-term performance and corrosion resistance. Measuring 13.97mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial electronics, the GCC30DKEI is the perfect choice for high-reliability applications.