GCC30DKEN

Heilind Number:SULGCC30DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKEN

Detailed Description

Introducing the GCC30DKEN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and 60 positions, ensuring reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of various electronic systems. The contact material, Phosphor Bronze, and gold plating guarantee excellent signal transmission. Its cantilever contact type and right-angle orientation offer space-saving and efficient PCB layout options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it is compact yet robust. Whether in aerospace, telecommunications, or industrial applications, the GCC30DKEN delivers exceptional performance and reliability.