GCC30DKES-S1243

Heilind Number:SULGCC30DKES-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKES-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKES-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKES-S1243

Detailed Description

The GCC30DKES-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a compact design including two rows of 60 contacts on a 2.54mm pitch, it offers efficient connectivity in tight spaces. The cantilever contact type and right-angle orientation provide secure mating, while the thru-hole termination method and matte tin plating ensure easy and durable installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its 13.97mm height and .4-inch width make it versatile for various electronic devices. Trust the GCC30DKES-S1243 for high-reliability connections in aerospace, defense, industrial, and telecommunications applications.