GCC30DKES

Heilind Number:SULGCC30DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKES

Detailed Description

Introducing the GCC30DKES, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronics applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A current rating and a voltage handling capacity of 700VAC, it guarantees efficient performance even in demanding environments. The cantilever contact type and right-angle orientation provide secure connections, while the side-hole mount and thru-hole termination method offer easy installation. With 60 positions and a 2.54mm pitch, it allows for versatile connectivity in two rows. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the GCC30DKES for dependable and durable PCB connectivity solutions.