GCC30DKJD

Heilind Number:SULGCC30DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKJD

Detailed Description

The SKU GCC30DKJD features a PA9T & Phosphor Bronze construction, making it ideal for high-performance applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector ensures reliable power transmission. Its two rows of contacts, mounted via clearance holes and terminated through holes, offer secure connectivity on PCBs. The gold-plated phosphor bronze contacts ensure excellent conductivity and durability. With a pitch of 2.54 mm (.1 in) and 60 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this right-angle connector is suitable for various environments. Its compact design, with a height of 13.97 mm (.55 in) and a width of 9.4 mm (.37 in), is space-efficient. The matte tin termination plating enhances its reliability. This high-quality connector belongs to the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors product categories, catering to diverse connectivity needs.