GCC30DKJI-S1243

Heilind Number:SULGCC30DKJI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKJI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKJI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKJI-S1243

Detailed Description

The GCC30DKJI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for power and data-intensive systems. The right-angle orientation and threaded mounting type offer secure and space-efficient installation on PCBs. With 60 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating guarantees excellent solderability. Perfect for aerospace, defense, and industrial applications, the GCC30DKJI-S1243 meets the highest standards of quality and performance.