GCC30DKJI

Heilind Number:SULGCC30DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKJI

Detailed Description

Introducing the GCC30DKJI, a high-performance board-to-board PCB connector specifically designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector offers reliable power and signal transmission. Featuring PA9T housing and gold-plated phosphor bronze contacts, it ensures durability and excellent conductivity, even in harsh environments. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With 60 positions spread across 2 rows, it allows for versatile connectivity. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves valuable board space. Trust the GCC30DKJI for efficient and robust board-to-board connections in your designs.