GCC30DKJN-S1243

Heilind Number:SULGCC30DKJN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKJN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKJN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKJN-S1243

Detailed Description

GCC30DKJN-S1243 delivers high-performance connectivity for demanding applications. Crafted with precision using PA9T and quality Phosphor Bronze, this connector ensures reliable power delivery with an amperage of 3A and a robust voltage rating of 700VAC. Featuring a female gender and two rows for enhanced versatility, its cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission. With a pitch of 2.54mm and 60 positions, it offers seamless integration on PCBs. The right-angle orientation and no mounting requirement make installation effortless, while the through-hole termination method and matte tin plating ensure durability even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for various industries.