| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DKJN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DKJN |
GCC30DKJN
| Heilind Number: | SULGCC30DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DKJN, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. With a contact pitch of 2.54mm (.1in) and two rows accommodating 60 positions, this connector ensures efficient data transmission. Its PA9T housing, paired with phosphor bronze contacts plated with gold, guarantees durability and reliable signal integrity. The cantilever contact type and thru-hole termination method facilitate easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C, it is suitable for various environments. Meeting stringent quality standards, the GCC30DKJN is a dependable choice for demanding industrial and commercial settings.

