GCC30DKJS

Heilind Number:SULGCC30DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKJS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC30DKJS

Detailed Description

Introducing the GCC30DKJS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 60 positions, this connector ensures reliable and secure connections in your circuitry. Featuring PA9T housing and contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation offer convenient mating options, while the side hole mount type and thru-hole termination method facilitate easy installation. Operating at a maximum voltage of 700VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves valuable PCB space without compromising performance. Trust the GCC30DKJS for efficient and robust board-to-board connectivity in your electronic systems.